PDP SEO Portlet

SMAJ11CA

Diode TVS Single Bi-Dir 11V 400W 2-Pin SMA

Manufacturer:Bourns
Avnet Manufacturer Part #: SMAJ11CA
Secondary Manufacturer Part#: SMAJ11CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Transient Voltage Suppressor Diodes are for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor offers a Working Peak Reverse Voltage of 11 V and Breakdown Voltage of 13.5 V. Typical fast response times are less than 5.0 picoseconds for bidirectional devices from 0 V to Minimum Breakdown Voltage.The Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.

  • Low profile package
  • Ideal for automated placement
  • Glass passivated junction
  • Built-in strain relief
  • Excellent clamping capability
  • 1µA above 10V Current IR
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.09714
20000+
$0.0522
40000+
$0.05194
80000+
$0.05168
160000+
$0.05141