PDP SEO Portlet

SMAJ10CA

TVS Diode, SMAJ, Bidirectional, 10 V, 17 V, DO-214AC (SMA), 2 Pins

Manufacturer:Bourns
Avnet Manufacturer Part #: SMAJ10CA
Secondary Manufacturer Part#: SMAJ10CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMAJ10CA from Multicomp Pro is a SMAJ series bidirectional surface mount transient voltage suppressor in DO-214AC package. The SMAJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It features reliable low cost construction utilizing moulded plastic technique. This TVS device is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is typically used for surface mount applications to optimize board space. This transient voltage suppressor also features glass passivated junction and built-in strain relief.

  • Low profile package
  • Ideal for automated placement
  • Glass passivated junction
  • Built-in strain relief
  • Excellent clamping capability
  • 1µA above 10V Current IR
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $:
5000+
$0.09102
10000+
$0.08948
20000+
$0.0485
40000+
$0.04825
80000+
$0.048