PDP SEO Portlet

SMAJ10A

TVS Diode, SMAJ, Unidirectional, 10 V, 18.8 V, DO-214AC (SMA), 2 Pins

Manufacturer:Bourns
Avnet Manufacturer Part #: SMAJ10A
Secondary Manufacturer Part#: SMAJ10A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMAJ10A from Taiwan Semiconductor is a SMAJ series unidirectional surface mount transient voltage suppressor in DO-214AC package. It has low profile package, excellent clamping capability and glass passivated junction. This transient voltage suppressor is ideal for automated placement. The leads are matte tin plated and solderable per JESD22-B102. It also meets JESD 201 class 2 whisker test.

  • Fast response time is typically less than 1ps
  • Peak forward surge current of 40A (8.3ms single half sine wave super imposed on rated load
  • Peak power dissipation of 400W at TA = 25°C, TP = 1ms
  • Steady state power dissipation of 1W
  • Operating junction temperature range from -55°C to +150°C
  • Flammability rating meets UL94 V-0
  • Working peak reverse voltage of 10V and maximum reverse leakage current of 5µA at Vrwm
  • Breakdown voltage of 11.1V (minimum), 12.3V (maximum) and test current of 1mA
  • Maximum clamping voltage of 17V at Ippm and maximum peak pulse surge current of 23.5A
  • Maximum instantaneous forward voltage of 3.5V at 25A

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: