PDP SEO Portlet

SMAJ100CA

TVS Diode, SMAJ, Bidirectional, 100 V, 162 V, DO-214AC (SMA), 2 Pins

Manufacturer:Bourns
Avnet Manufacturer Part #: SMAJ100CA
Secondary Manufacturer Part#: SMAJ100CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMAJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.

  • 400W Peak pulse power capability at 10x1000μs waveform
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 0.01% Repetition rate (duty cycle)
  • 1ps from 0V to V(BR) Minimum fast response time
  • Available in unidirectional and bidirectional
  • ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
  • EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
  • -65 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.1
20000+
$0.06048
40000+
$0.06017
80000+
$0.05986
160000+
$0.05956