SMA6J5.0CA-Q
TVS Diode, Bidirectional, 5 V, 9.2 V, DO-214AC (SMA), 2 Pins
Manufacturer:Bourns
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: SMA6J5.0CA-Q
Secondary Manufacturer Part#: SMA6J5.0CA-Q
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9.2 V | ||
| DO-214AC (SMA) | ||
| Surface Mount | ||
| 7 V | ||
| 6.4 V | ||
| 2 | ||
| 150 °C | ||
| 600 W | ||
| SMA6J-Q Series | ||
| 5 V | ||
| Bidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |