SM91502ALA-E
Telecom Transformer BMS 1:1 4300VDC 0.45 Ohm Prim. 0.85 Ohm Sec. SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Gull Wing | ||
| 260 °C | ||
| 0.45 Ohm | ||
| 0.85 Ohm | ||
| 450 uH | ||
| 4300 Vdc | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| 3SMD | ||
| 3 | ||
| 7.62 x 6.73 x 5.72 mm | ||
| SMD | ||
| BMS Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210045 |