PDP SEO Portlet

SM91072AL-E

Ethernet & LAN Transformer, 10/100 Base-T, 1 Port, 1:1, 350 µH, 1.5 kV, Surface Mount

Manufacturer:Bourns
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: SM91072AL-E
Secondary Manufacturer Part#: SM91072AL-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Good performance and cost-effective
  • Designed to meet IEEE 802.3u (100 Base-T), AEC-Q200 compliant
  • 1:1 turn ratio, 350µH inductance, 1.5KV isolation voltage, 1 number of ports
  • Surface transformer mounting
  • Operating temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245 °C
1.4 Ohm
1 Ohm
350 uH
2250
Surface Mount
-40 to 125 °C
16
12.8 x 6.9 x 5.4 mm
DIP SMD
10/100Base-T Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$2.31429
6000+
$2.18919
12000+
$2.13158
24000+
$2.07692
48000+
$2.025