PDP SEO Portlet

SM51625EL

Ethernet & LAN Transformer, 10/100/1000 Base-T PoE, 4 Port, 1CT:1CT, 80 µH, 1.5 kV, Surface Mount

Manufacturer:Bourns
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: SM51625EL
Secondary Manufacturer Part#: SM51625EL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SM51625EL is a LAN 10/100/1000 Base-T (PoE++) transformer. Typical applications are LAN, Ethernet, Power over Ethernet - PoE+.

  • Compliant with IEEE802.3 standards
  • Designed for 10/100/1000 Base-T and PoE++
  • PoE up to 1.2 ADC per centre tap, 40°C to +85°C operating temperature range
  • Turns ratio (TD:MX) ±5% is 1CT:1CT
  • Cross talk (between each channel) at 1 to 30MHz is -41dB minimum
  • Leakage inductance (TD, MX short) at 100KHz, 0.1V is 0.5µH maximum
  • DCR (TD) is 1.4ohms maximum, Cww (TD to MX) at 100KHz, 0.1V is 25pF typical
  • Insertion loss (TD:MX) at 0.3 to 1MHz is -1.1dB maximum
  • Return loss (TD, MX w/100 ohm load) at 1 to 40MHz is -16dB minimum
  • Common mode rejection (TD:MX) at 0.3 to 100MHz is -30dB minimum

Technical Attributes

Find Similar Parts

Description Value
Tin
Gull Wing
250 °C
1.4 Ohm
80 uH
1500 Vrms
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
24SMD
24
17.55 x 12.2 x 5.75 mm
SM51625
SMD
10/100/1000 Base-T PoE Transformer
1CT:1CT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  4200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
350+
$1.25725
700+
$1.24655
1400+
$1.22515
2800+
$1.20375
5600+
$1.18235