SM51589PEL
Click image to enlarge
Manufacturer:Bourns
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: SM51589PEL
Secondary Manufacturer Part#: SM51589PEL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Gull wing | ||
| 0.35(Min)@100KHz mH | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 24DIP | ||
| 24 | ||
| 12.2 mm | ||
| 17.55 x 12.2 x 5.75 | ||
| 5.75 mm | ||
| 17.55 mm | ||
| DIP | ||
| 10/100/1000Base-T Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |