SM13126PEL
Ethernet & LAN Transformer, 10/100 Base-TX PoE, 2 Port, 1:1, 350 µH, 1.5 kV, Surface Mount
Click image to enlarge
Manufacturer:Bourns
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: SM13126PEL
Secondary Manufacturer Part#: SM13126PEL
- RoHS 10 Compliant
- Tariff Charges
SM13126PEL is a LAN 10/100 Base-Tx VoIP transformer (PoE) module.
- Compliant with IEEE 802.3 standards
- Designed for 10/100 base-Tx VoIP and PoE
- Turns ratio is 1 : 1 (±3%) at 25°C
- OCL ( at 100kHz, 0.1V, 8mA, DC bias) is 350µH minimum
- Insertion loss (1-100MHz) is -1.2dB maximum
- Cross talk (between each channel) (1-100MHz) is -25dB minimum
- Operating temperature range from -40°C to +85°C
- PoE current up to 350mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Gull wing | ||
| 250 °C | ||
| 0.8 Ohm | ||
| 1.1 Ohm | ||
| 350 uH | ||
| 1500 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 16 | ||
| 12.8 x 6.9 x 5.65 mm | ||
| DIP SMD | ||
| 10/100 Base-Tx VoIP Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |