SM-LP-5001E
Audio Transformer, 1:1, 600 ohm, 600 ohm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Transformers, Audio Frequency
Avnet Manufacturer Part #: SM-LP-5001E
- RoHS 10 Compliant
- Tariff Charges
The SM-LP-5001E is a line matching Audio Transformer, 1:1 turn ratio, 600O primary/secondary impedance with Sn/Ag/Cu terminal plating and surface mount. This transformer features subminiature in SMT, distortion of 0.015%, vacuum encapsulated. Suitable for modems (V32).
- 7.36mm Seated height
- 24dB at 200 to 4kHz Return loss
- 115O ±15% Primary/Secondary DC resistance
- -20 to 85°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |