PDP SEO Portlet

SF-1206S050-2

SMD Fuse, Slow Blow, 500 mA, 63 VDC, 1206 [3216 Metric], SF-1206S

Manufacturer:Bourns
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: SF-1206S050-2
Secondary Manufacturer Part#: SF-1206S050-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SF-1206S050-2 is a 0.5A/63VDC surface mount Slow Blow Fuse with thin film chip and halogen-free. This SF-1206S-series fuse features single blow fuse for over-current protection. 3216 (EIA 1206) miniature footprint.

  • Surface mount for automated assembly
  • Open within 5 seconds at 200% rated current fusing time
  • 385mO Typical resistance
  • 90mm Distance between holding points
  • 75° Temperature rise
  • -40 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Slow Blow
50 A
1206 [3216 Metric]
500 mA
SF-1206S Series
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: