PDP SEO Portlet

SF-0603SP600-2

SMD Fuse, Time Delay, 6 A, 32 VDC, 0603 [1608 Metric], SF-0603SP

Manufacturer:Bourns
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: SF-0603SP600-2
Secondary Manufacturer Part#: SF-0603SP600-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SF-0603SP Series from Bourns in the 0603 case size covers 500mA to 5A slow blow fuse types.

  • Time lag thin film chip fuse for overcurrent protection
  • 1608 (EIA 0603) miniature footprint
  • Surface mount packaging for automated assembly
  • UL Listed (UL 248-14)

Technical Attributes

Find Similar Parts

Description Value
Time Delay
50 A
0603 [1608 Metric]
6 A
SF-0603SP Series
32 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.375
10000+
$0.36447
20000+
$0.24984
40000+
$0.24318
80000+
$0.2375