PDP SEO Portlet

SF-0402F200-2

SMD Fuse, Fast Acting, 2 A, 32 VDC, 0402 [1005 Metric], SF-0402F

Manufacturer:Bourns
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: SF-0402F200-2
Secondary Manufacturer Part#: SF-0402F200-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SF-0402F series surface-mount Fast Acting Fuse for overcurrent protection. It is suitable for use with portable memory, LCD monitors, disk drives, PDAs, digital cameras, DVDs, cell phones, rechargeable battery packs, battery chargers and set-top boxes.

  • 1005 (EIA 0402) Miniature footprint
  • UL listed
  • Thin film chip fuse
  • Surface mount packaging for automated assembly

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
35 A
0402 [1005 Metric]
2 A
SF-0402F Series
32 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.35714
20000+
$0.2739
40000+
$0.27251
80000+
$0.27112
160000+
$0.26973