PDP SEO Portlet

SDR7045-681K

Power Inductor (SMD), 680 uH, ± 10%, 300 mA, Unshielded, 260 mA, 7mm x 7mm x 4.5mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SDR7045-681K
Secondary Manufacturer Part#: SDR7045-681K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SDR7045 series SMD Power Inductor with ferrite DR core and copper/tin termination. It has enamelled copper wire winding and suitable for input/output of DC/DC converters.

  • Available in E6 values
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
2.4 Ohm
680 uH
±10%
Unshielded
4.5 mm
7 mm
SDR7045 Series
7 mm
300 mA
260 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.35557
2000+
$0.33635
4000+
$0.3275
8000+
$0.32083
16000+
$0.31919