PDP SEO Portlet

SDR6603-470M

Power Inductor (SMD), 47 uH, ± 20%, 500 mA, Unshielded, 500 mA, 6.6mm x 4.45mm x 2.92mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SDR6603-470M
Secondary Manufacturer Part#: SDR6603-470M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SDR6603 series SMD Power Inductor with ferrite core and nickel/silver/gold termination. It has ceramic base, epoxy resin adhesive and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.

  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.64 Ohm
47 uH
±20%
Unshielded
2.92 mm
6.6 mm
SDR6603 Series
4.45 mm
500 mA
500 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$0.41067
1200+
$0.40042
2400+
$0.39136
4800+
$0.28875
9600+
$0.28171