SDR1806-470ML
Power Inductor (SMD), 47 µH, 2.5 A, Unshielded, 4.6 A, SDR1806 Series
- RoHS 10 Compliant
- Tariff Charges
- Available in E6 series
- Low profile of only 6.6 mm
- Inductance as low as 1 µH
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.095 Ohm | ||
| 47 µH | ||
| 20 | ||
| Unshielded | ||
| 6.9 mm | ||
| 18.6 mm | ||
| SDR1806 Series | ||
| 14.3 mm | ||
| 2.5 A | ||
| 4.6 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |