PDP SEO Portlet

SDR1806-3R3ML

Power Inductor (SMD), 3.3 uH, ± 20%, 7.6 A, Unshielded, 17 A, 18.3mm x 14mm x 6.6mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SDR1806-3R3ML
Secondary Manufacturer Part#: SDR1806-3R3ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in E6 series
  • Low profile of only 6.6 mm
  • Inductance as low as 1 µH
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
9800 uOhm
3.3 µH
20
Unshielded
6.9 mm
18.6 mm
SDR1806 Series
14.3 mm
7.6 A
17 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  750.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.41008
500+
$0.40658
1000+
$0.3996
1500+
$0.39262
2000+
$0.38564