SDR1307A-8R2M
Power Inductor (SMD), 8.2 uH, ± 20%, 5.8 A, Unshielded, 9.8 A, 13mm x 13mm x 7mm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SDR1307A-8R2M
Secondary Manufacturer Part#: SDR1307A-8R2M
- RoHS 10 Compliant
- Tariff Charges
- High saturation current - up to 20 A
- Inductance range: 1.5 to 1000 µH
- Heating current up to 9.5 A
- AEC-Q200 qualifi ed
- RoHS compliant and halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.019 Ohm | ||
| 8.2 uH | ||
| ±20% | ||
| SMD | ||
| Unshielded | ||
| 0 mm | ||
| 13 mm | ||
| SDR1307A Series | ||
| 7 mm | ||
| 5.8 A | ||
| 9.8 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |