PDP SEO Portlet

SDR1307A-821K

Power Inductor (SMD), 820 uH, ± 10%, 750 mA, Unshielded, 1.1 A, 13mm x 13mm x 7mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SDR1307A-821K
Secondary Manufacturer Part#: SDR1307A-821K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High saturation current - up to 20 A
  • Inductance range: 1.5 to 1000 µH
  • Heating current up to 9.5 A
  • AEC-Q200 qualifi ed
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
1.3 Ohm
820 uH
±10%
SMD
Unshielded
0 mm
13 mm
SDR1307A Series
7 mm
750 mA
1.1 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1600  Mult:400  
USD $:
1600+
$0.49733
3200+
$0.48492
6400+
$0.47491
12800+
$0.47246
25600+
$0.47002