PDP SEO Portlet

SDR1105-220ML

Power Inductor (SMD), 22 uH, ± 20%, 3 A, Unshielded, 6.5 A, 11.1mm x 10mm x 4.8mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SDR1105-220ML
Secondary Manufacturer Part#: SDR1105-220ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SDR1105 series SMD Power Inductor with ferrite DR core and copper/nickel/silver termination. It has enamelled copper wire winding and suitable for input/output of DC/DC converters.

  • Available in E6 series
  • Low height of only 4.8mm
  • FR-4 base
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.08 Ohm
22 uH
±20%
Unshielded
4.8 mm
11.1 mm
SDR1105 Series
10 mm
3 A
6.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.41893
1600+
$0.40848
3200+
$0.39924
6400+
$0.39275
12800+
$0.36442