PDP SEO Portlet

SDR1105-150ML

Power Inductor (SMD), 15 uH, ± 20%, 3.5 A, Unshielded, 8 A, 11.1mm x 10mm x 4.8mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SDR1105-150ML
Secondary Manufacturer Part#: SDR1105-150ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in E6 series
  • Low height of only 4.8 mm
  • High I rms of 4.0 amps
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
0.052 Ohm
15 uH
±20%
Unshielded
4.8 mm
11.1 mm
SDR1105 Series
10 mm
3.5 A
8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1600  Mult:800  
USD $:
1600+
$0.41893
3200+
$0.40848
6400+
$0.4008
12800+
$0.39874
25600+
$0.39667