PDP SEO Portlet

SDR1006-472KL

Power Inductor (SMD), 4.7 mH, ± 10%, 100 mA, Unshielded, 240 mA, 9.8mm x 9.8mm x 5.8mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SDR1006-472KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SDR1006 series SMD Power Inductor with ferrite DR core and tin/nickel/silver termination. It has enamelled copper wire winding and suitable for input/output of DC/DC converters.

  • Available in E12 series
  • Small design of only 9.8mm maximum diameter
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
100 mA
4.7 mH
± 10%
18 ohm
240 mA
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 0.34594
800+
$0.34594
1600+
$0.28601
3200+
$0.27954
6400+
$0.27696
12800+
$0.27552
SubTotal:
$276.75