SDR1005-3R3ML
Power Inductor (SMD), 3.3 uH, ± 20%, 5 A, Unshielded, 6.4 A, 12.7mm x 10mm x 5mm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SDR1005-3R3ML
Secondary Manufacturer Part#: SDR1005-3R3ML
- RoHS 10 Compliant
- Tariff Charges
The SDR1005 series SMD Power Inductor with ferrite DR core and copper/tin termination. It has enamelled copper wire winding and suitable for input/output of DC/DC converters.
- Available in E6 series
- Low profile of only 5mm
- DAP base
- -40 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.015 Ohm | ||
| 3.3 uH | ||
| 20 | ||
| Unshielded | ||
| 5.3 mm | ||
| 12.9 mm | ||
| SDR1005 Series | ||
| 10.2 mm | ||
| 5 A | ||
| 6.4 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |