PDP SEO Portlet

SDR1005-101KL

Power Inductor (SMD), 100 µH, 1 A, Unshielded, 1.2 A, SDR1005 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SDR1005-101KL
Secondary Manufacturer Part#: SDR1005-101KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SDR1005-101KL is a surface mount unshielded Power Inductor with ferrite DR core. This low profile inductor features enamelled copper wire and Cu/Sn termination. Inductance drops 10% at Isat temperature rise.

  • Available in E6 series
  • 0.1V Test voltage

Technical Attributes

Find Similar Parts

Description Value
0.33 Ohm
100 uH
10
Unshielded
5.3 mm
12.9 mm
SDR1005 Series
10.2 mm
1 A
1.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  44400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:600  
USD $:
6000+
$0.31143
12000+
$0.2946
24000+
$0.28684
48000+
$0.27949
96000+
$0.2725