SDR0906-472KL
Power Inductor (SMD), 4.7 mH, ± 10%, 90 mA, Unshielded, 160 mA, 10.5mm x 11mm x 6.3mm
Manufacturer:Bourns
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SDR0906-472KL
Secondary Manufacturer Part#: SDR0906-472KL
- RoHS 10 Compliant
- Tariff Charges
- High inductance up to 1.2 mH
- E12 series available
- Wide inductance range
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 Ohm | ||
| 4.7 mH | ||
| ±10% | ||
| Unshielded | ||
| 6.3 mm | ||
| 10.5 mm | ||
| SDR0906 Series | ||
| 13 mm | ||
| 90 mA | ||
| 160 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |