PDP SEO Portlet

SDR0906-103KL

Power Inductor (SMD), 10 mH, ± 10%, 40 mA, Unshielded, 100 mA, 10.5mm x 11mm x 6.3mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SDR0906-103KL
Secondary Manufacturer Part#: SDR0906-103KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High inductance up to 1.2 mH
  • E12 series available
  • Wide inductance range
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
33 Ohm
10 mH
10
Unshielded
6.3 mm
10.5 mm
SDR0906 Series
13 mm
40 mA
100 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1200  Mult:600  
USD $:
1200+
$0.35613
2400+
$0.35432
3600+
$0.3525
6000+
$0.35068
12000+
$0.34886