PDP SEO Portlet

SDR0703-100KL

Power Inductor (SMD), 10 uH, ± 10%, 1 A, Unshielded, 1.4 A, 6.5mm x 4.5mm x 2.7mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SDR0703-100KL
Secondary Manufacturer Part#: SDR0703-100KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SDR0703 series SMD Power Inductor with ferrite core and tin/silver termination. It has liquid-crystal polymer and 6020H-6 adhesive and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.

  • Available in E12 series
  • Low height of only 2.7mm
  • Input/output of DC/DC converters

Technical Attributes

Find Similar Parts

Description Value
0.17 Ohm
10 uH
±10%
Unshielded
2.7 mm
6.5 mm
SDR0703 Series
4.5 mm
1 A
1.4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.26141
2000+
$0.25774
4000+
$0.21661
8000+
$0.21331
16000+
$0.20964