PDP SEO Portlet

SDR0503-101KL

Power Inductor (SMD), 100 uH, ± 10%, 400 mA, Unshielded, 480 mA, 5mm x 4.8mm x 3mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SDR0503-101KL
Secondary Manufacturer Part#: SDR0503-101KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SDR0503 series SMD Power Inductor with ferrite DR core and tin/nickel/silver termination. It has enamelled copper wire winding and suitable for input/output of DC/DC converters.

  • Available in E12 series
  • Low profile
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
1.6 Ohm
100 uH
±10%
Unshielded
3 mm
5 mm
SDR0503 Series
4.8 mm
400 mA
480 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$0.23714
3000+
$0.20811
6000+
$0.20263
12000+
$0.19744
24000+
$0.1925