PDP SEO Portlet

SDR0403-821KL

Power Inductor (SMD), 820 uH, ± 10%, 100 mA, Unshielded, 150 mA, 4.5mm x 4mm x 3.2mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SDR0403-821KL
Secondary Manufacturer Part#: SDR0403-821KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in E12 series
  • Low profile of only 3.2 mm
  • Low inductance values
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
12 Ohm
820 uH
±10%
Unshielded
3.2 mm
4.5 mm
SDR0403 Series
4 mm
100 mA
150 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.21857
4000+
$0.20596
8000+
$0.20492
16000+
$0.20387
32000+
$0.20283