SDR0302-2R2ML
Power Inductor (SMD), 2.2 uH, ± 20%, 1.65 A, Unshielded, 1.85 A, 3mm x 2.8mm x 2.5mm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SDR0302-2R2ML
Secondary Manufacturer Part#: SDR0302-2R2ML
- RoHS 10 Compliant
- Tariff Charges
The SDR0302 series SMD Power Inductor with ferrite DR core and tin/nickel/silver termination. It has enamelled copper wire winding 130 and suitable for input/output of DC/DC converters.
- Low profile of only 2.5mm
- Low inductance values
- -40 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.09 Ohm | ||
| 2.2 uH | ||
| ±20% | ||
| Unshielded | ||
| 2.5 mm | ||
| 3 mm | ||
| SDR0302 Series | ||
| 2.8 mm | ||
| 1.65 A | ||
| 1.85 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |