PDP SEO Portlet

SDE0805A-151K

Power Inductor (SMD), 150 uH, ± 10%, 900 mA, Unshielded, 720 mA, 7.8mm x 7mm x 5mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SDE0805A-151K
Secondary Manufacturer Part#: SDE0805A-151K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High saturation current
  • Inductance range: 1.5 to 470 µH
  • Heating current up to 5.8 A
  • Dimensions: 7.8 x 7 x 5 mm
  • AEC-Q200 qualified
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
0.64 Ohm
150 uH
±10%
SMD
Unshielded
5 mm
7.8 mm
SDE0805A Series
7 mm
900 mA
720 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.26571
6000+
$0.23243
12000+
$0.22785
24000+
$0.22669
48000+
$0.22552