PDP SEO Portlet

SDE0604A-220M

Power Inductor (SMD), 22 uH, ± 20%, 1.8 A, Unshielded, 1.35 A, 5.8mm x 5.2mm x 4.5mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SDE0604A-220M
Secondary Manufacturer Part#: SDE0604A-220M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SDE0604A series SMD Power Inductor with ferrite core and tin termination. It has enamelled copper wire winding and suitable for DC/DC converters.

  • High saturation current
  • AEC-Q200 qualified
  • Halogen-free
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.18 Ohm
22 uH
±20%
SMD
Unshielded
4.5 mm
5.8 mm
SDE0604A Series
5.2 mm
1.8 A
1.35 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.21733
6000+
$0.19631
12000+
$0.19187
24000+
$0.18875
48000+
$0.18415