PDP SEO Portlet

SDE0604A-121K

Power Inductor (SMD), 120 uH, ± 10%, 750 mA, Unshielded, 600 mA, 5.8mm x 5.2mm x 4.5mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SDE0604A-121K
Secondary Manufacturer Part#: SDE0604A-121K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High saturation current
  • Inductance range: 1.2 to 150 µH
  • Heating current up to 5.3 A
  • Dimensions: 5.8 x 5.2 x 4.5 mm
  • AEC-Q200 qualified
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
0.9 Ohm
120 uH
±10%
SMD
Unshielded
4.5 mm
5.8 mm
SDE0604A Series
5.2 mm
750 mA
600 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.21733
6000+
$0.19792
12000+
$0.19691
24000+
$0.1959
48000+
$0.19488