PDP SEO Portlet

SDE-A-LAB1

Inductor Kit, SMD, Design, 1 uH to 820 uH, 320 Pieces

Manufacturer:Bourns
Avnet Manufacturer Part #: SDE-A-LAB1
Secondary Manufacturer Part#: SDE-A-LAB1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SDE-A-LAB1 is a design kit that contains non-shielded inductors that provide engineers with a wide variety of inductances, rated currents, sizes and features for quick-turn prototype testing. These BournsĀ® SMD power inductor series are verified to meet the vigorous AEC-Q200 stress test standard for automotive electronics. They are not only ideal for power management and EMI suppression in automotive electronics applications but also applications for consumer electronics, telecommunication equipment, industrial electronics, medical devices and other electronic devices where a higher quality standard is required. These inductor series are produced and tested at TS 16949 certified manufacturing facilities.

  • Foot print is 4.5 x 4 to 10 x 9mm
  • Height range from 3.2 to 5.4mm
  • Component series includes SDE0403A, SDE0604A, SDE0805A, SDE1006A

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$61.58487
2+
$53.27888
4+
$53.00565
8+
$52.73242
16+
$50.5248