SC82AAA
Fuse, Thermal Cutoff, SC, 25 A, 82 °C, SMD
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, Thermal Cutoffs
Avnet Manufacturer Part #: SC82AAA
Secondary Manufacturer Part#: SC82AAA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 A | ||
| SMD | ||
| 50 A | ||
| 3 V | ||
| Surface Mount | ||
| SC Series | ||
| 40 °C | ||
| 5 mOhm | ||
| 82 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536200040 |
| Schedule B: | 8536200040 |