PDP SEO Portlet

SC77AAA

Fuse, Thermal Cutoff, SC, 25 A, 77 °C, SMD

Manufacturer:Bourns
Product Category: Circuit Protection, Thermal Cutoffs
Avnet Manufacturer Part #: SC77AAA
Secondary Manufacturer Part#: SC77AAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rated 25A at 28V DC
  • Miniature thermal cutoff device (TCO)
  • Controls abnormal, excessive current virtually instantaneously, up to rates limits
  • Overtemperature and overcurrent protection for lithium polymer and prismatic cells
  • Reset temperature: 40°C (minimum
  • Body Thickness: 1.07mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536200040
Schedule B: 8536200040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.625
10000+
$0.60745
20000+
$0.59172
40000+
$0.57596
80000+
$0.5625