PDP SEO Portlet

S3-220RF1

SMD Chip Resistor, 220 ohm, ± 1%, 3 W, Wirewound, High Surge

Manufacturer:Bourns
Product Category: Uncategorized
Avnet Manufacturer Part #: S3-220RF1
Secondary Manufacturer Part#: S3-220RF1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S3-220RF1 is a S series Riedon™ standard surface mount wirewound resistor.

  • Resistance value is 220 ohm with ±1% tolerance
  • 3W power rating
  • Temperature coefficient is ±20ppm/°C
  • Superior surge handling capability
  • Flame resistant per UL 94V-0
  • Operating temperature range from -55°C to 275°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.9981
2000+
$0.95855
4000+
$0.9336
8000+
$0.90874
16000+
$0.8875