PDP SEO Portlet

RTR24DW200M

Resistor Trimmer, Wirewound, 20 Ohm, ± 5%, 750 mW, 25 Turn, Multi Turn, Through Hole

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: RTR24DW200M
Secondary Manufacturer Part#: RTR24DW200M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Wirewound
25
-65 °C
Through Hole
750 mW
3.81 mm
10.55 mm
RTR24 Series
3.81 mm
MIL-PRF-39015
± 5%
SIP
± 50ppm/°C
20 Ohm
3/8 Inch Square
Multi Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533310000
Schedule B: 8533310000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$43.65278
50+
$42.43283
100+
$41.32807
200+
$40.5623
400+
$40.3564