RT24C2X502
Resistor Trimmer, Wirewound, 5 kOhm, ± 5%, 750 mW, 25 Turn, Multi Turn, Through Hole
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: RT24C2X502
Secondary Manufacturer Part#: RT24C2X502
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Adjust | ||
| Wirewound | ||
| 25 | ||
| 150 °C | ||
| -65 °C | ||
| Through Hole | ||
| 0.75 W | ||
| 9.53 mm | ||
| 10.55 mm | ||
| RT24 Series | ||
| 3.81 mm | ||
| MIL-PRF-27208 | ||
| 5 | ||
| 50 ppm/°C | ||
| 5 | ||
| 3/8 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533310000 |
| Schedule B: | 8533310000 |