PDP SEO Portlet

RT24C2W100

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: RT24C2W100
Secondary Manufacturer Part#: RT24C2W100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Wirewound
25
150 °C
-65 °C
Through Hole
0.75 W
10.55 mm
9.53 mm
RT24 Series
3.81 mm
MIL-PRF-27208
5
SIP
50 ppm/°C
10
3/8 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533310000
Schedule B: 8533310000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$32.66667
50+
$31.75375
100+
$31.4424
200+
$30.3577
400+
$30.2036