PDP SEO Portlet

RS-485EVALBOARD4

Evaluation Board, TBU-DF085-300-WH, RS-485 Port Protection, Interface

Manufacturer:Bourns
Avnet Manufacturer Part #: RS-485EVALBOARD4
Secondary Manufacturer Part#: RS-485EVALBOARD4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RS-485EVALBOARD4 evaluation board serves as an aid in evaluating circuit protection solutions for RS-485 serial ports. It uses a Bourns® TBU® High-Speed Protector (HSP), a Gas Discharge Tube (GDT) Surge Arrestor and a Transient Voltage Suppressor (TVS) that are designed to meet the required industry standards on RS-485 port interfaces. The recommended Bourns® TBU® HSP solution offers enhanced performance features over competing technologies. These performance features can help engineers improve the surge and transient protection level on RS-485 ports, while allowing them to place the entire circuit protection solution into a smaller PCB area as compared to alternative solutions. It is manufactured using an FR-4 PCB with nickel-gold pad plating on the top and bottom sides.

  • Size is 35mm x 25mm x 0.85mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.97222
2+
$15.52376
4+
$15.12163
8+
$14.71906
16+
$14.375