PDP SEO Portlet

RLB0914-102KL

Inductor, 1 mH, 420 mA, 650 mA, 2.1 Ohm, ± 10%

Manufacturer:Bourns
Avnet Manufacturer Part #: RLB0914-102KL
Secondary Manufacturer Part#: RLB0914-102KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RLB0914-102KL is a RLB series radial lead inductor. The applications include power supplies, DC/DC converters, and general use.

  • High rated current for high current circuits
  • Inductance is 1000.0 ±10%µH (1KHz), 40Q reference, 0.252MHz Q test frequency
  • 1.3MHz min SRF, 2.100 ohm max RDC, 0.51A max IDC
  • 0.42A Irms typ, 0.65A Isat typ
  • Inductance dr

Technical Attributes

Find Similar Parts

Description Value
2.1 Ohm
1 mH
10
Unshielded
RLB Series
420 mA
650 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  18934.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
200+
$0.16667