PDP SEO Portlet

RLB0913-123K

Power Inductor, 12 mH, 115 mA, 40 mA, 22.03 Ohm, ± 10%

Manufacturer:Bourns
Avnet Manufacturer Part #: RLB0913-123K
Secondary Manufacturer Part#: RLB0913-123K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ferrite
33
12 mH
10
Unshielded
8.5
RLB0913 Series
115 mA
40 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1200  Mult:200  
USD $:
1200+
$0.32236
2400+
$0.31335
4800+
$0.30519
9600+
$0.27245
19200+
$0.27107