PDP SEO Portlet

RL822-6R8K-RC

Ind RF Choke 6.8uH 10% 1KHz 20Q-Factor Ferrite 2.1A RDL Bag

Manufacturer:Bourns
Avnet Manufacturer Part #: RL822-6R8K-RC
Secondary Manufacturer Part#: RL822-6R8K-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Formerly model
  • Current rating up to 3.71 A
  • Inductance range: 1 µH to 1000 µH
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.46873
2000+
$0.44546
4000+
$0.43392
8000+
$0.42237
16000+
$0.41683