PDP SEO Portlet

RL822-681K-RC

Ind RF Choke 680uH 10% 1KHz 20Q-Factor Ferrite 210mA RDL Bag

Manufacturer:Bourns
Avnet Manufacturer Part #: RL822-681K-RC
Secondary Manufacturer Part#: RL822-681K-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Formerly model
  • Current rating up to 3.71 A
  • Inductance range: 1 µH to 1000 µH
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.43179
1200+
$0.41037
2200+
$0.39974
5000+
$0.3891
10000+
$0.38266