RL822-3R3K-RC
RF Choke, High Frequency, 3.3 uH, 25 Milliohm, ± 10%, 79 MHz
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, RF Inductors, Radial Leaded High Frequency Inductors
Avnet Manufacturer Part #: RL822-3R3K-RC
Secondary Manufacturer Part#: RL822-3R3K-RC
- RoHS 10 Compliant
- Tariff Charges
- Formerly model
- Current rating up to 3.71 A
- Inductance range: 1 µH to 1000 µH
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.66 A | ||
| 0.025 Ohm | ||
| 3.3 µH | ||
| 10 | ||
| RL822 Series | ||
| 79 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |