PDP SEO Portlet

RL822-151K-RC

Ind RF Choke 150uH 10% 1KHz 20Q-Factor Ferrite 420mA RDL Bag

Manufacturer:Bourns
Avnet Manufacturer Part #: RL822-151K-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Formerly model
  • Current rating up to 3.71 A
  • Inductance range: 1 µH to 1000 µH
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
null
null
± 20%
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
Need More?
USD $:
$ 0.4783
1000+
$0.4783
2000+
$0.44552
4000+
$0.43392
8000+
$0.42769
16000+
$0.42552
SubTotal:
$478.30