PDP SEO Portlet

RL822-100K-RC

RF Choke, High Frequency, 10 uH, 45 Milliohm, ± 10%, 14 MHz

Manufacturer:Bourns
Avnet Manufacturer Part #: RL822-100K-RC
Secondary Manufacturer Part#: RL822-100K-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Formerly model
  • Current rating up to 3.71 A
  • Inductance range: 1 µH to 1000 µH
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
45 mOhm
10 uH
10
RL822 Series
14 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  6699.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
1+
$0.6664
2+
$0.51772
4+
$0.51507
8+
$0.51242
16+
$0.3875