PDP SEO Portlet

RL622-153K-RC

RF Choke, High Frequency, 15 mH, 37 Ohm, ± 10%, 200 kHz

Manufacturer:Bourns
Avnet Manufacturer Part #: RL622-153K-RC
Secondary Manufacturer Part#: RL622-153K-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RL622 series radial lead RF Choke with ferrite core and tin coated termination. It has enamelled copper wire winding and suitable for DC/DC converters.

  • Formerly JW Miller® model
  • Value code on side of inductor marking
  • -55 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
37 Ohm
15 mH
10
RL622 Series
200 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.48611
2000+
$0.47246
4000+
$0.46022
8000+
$0.44797
16000+
$0.4375